Parametric Equivalent
Parametric Equivalent

BAS316-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS316-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS316-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS316-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS316-AU_R1_000A1 |
Description | DIODE STANDARD 100V 250MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 100 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 100 | 0,04100 € | 4,10 € |
| 500 | 0,03272 € | 16,36 € |
| 1.000 | 0,02590 € | 25,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02309 € | 115,45 € |
| 10.000 | 0,01723 € | 172,30 € |
| 15.000 | 0,01667 € | 250,05 € |
| 25.000 | 0,01636 € | 409,00 € |
| 35.000 | 0,00999 € | 349,65 € |
| 125.000 | 0,00879 € | 1.098,75 € |
| 250.000 | 0,00804 € | 2.010,00 € |
| 500.000 | 0,00741 € | 3.705,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |









