BAS116_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,01412 €
Datasheet

Similar


onsemi
In Stock: 1.200
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,02455 €

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6.872
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02180 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 7.318
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 34.621
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 393
Unit Price: 0,13000 €
Datasheet
Diode 75 V 200mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS116_R1_00001

DigiKey Part Number
3757-BAS116_R1_00001TR-ND - Tape & Reel (TR)
3757-BAS116_R1_00001CT-ND - Cut Tape (CT)
3757-BAS116_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS116_R1_00001
Description
DIODE STANDARD 75V 200MA SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01391 €41,73 €
6.0000,01377 €82,62 €
9.0000,01359 €122,31 €
15.0000,01292 €193,80 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07700 €0,77 €
1000,04720 €4,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €