21.5V Clamp 233A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KMC13AS_R1_00001

DigiKey Part Number
3757-5KMC13AS_R1_00001TR-ND - Tape & Reel (TR)
3757-5KMC13AS_R1_00001CT-ND - Cut Tape (CT)
3757-5KMC13AS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5KMC13AS_R1_00001
Description
TVS DIODE 13VWM 21.5VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21.5V Clamp 233A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
233A
Mfr
Power - Peak Pulse
5000W (5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
13V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
14.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
21.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ13A-RBourns Inc.3.000118-5.0SMDJ13A-RTR-ND0,61271 €Similar
In-Stock: 7.200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,01000 €2,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,49989 €399,91 €
1.6000,49226 €787,62 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,39190 €