3.0SMCJ78A_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 0,45279 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,20402 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,30468 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,27016 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 0,16378 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 1.353
Unit Price: 2,63000 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,46781 €
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: 2,15926 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,97788 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,97788 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.664
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 3.000.000
Unit Price: 0,45672 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 3.000
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,26127 €
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.0SMCJ78A_R1_00001

DigiKey Part Number
3757-3.0SMCJ78A_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3.0SMCJ78A_R1_00001
Description
TVS DIODE 78VWM 126VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
126V Clamp 22.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
22.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.6000,29539 €7.561,98 €
Manufacturers Standard Package
Unit Price without VAT:0,29539 €
Unit Price with VAT:0,35151 €