
3.0SMCJ33A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ33A_R1_00001TR-ND - Tape & Reel (TR) 3757-3.0SMCJ33A_R1_00001CT-ND - Cut Tape (CT) 3757-3.0SMCJ33A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ33A_R1_00001 |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 56.2A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,23778 € | 190,22 € |
| 1.600 | 0,21586 € | 345,38 € |
| 2.400 | 0,20470 € | 491,28 € |
| 4.000 | 0,19842 € | 793,68 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

