
3.0SMCJ30A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-3.0SMCJ30A_R1_00001TR-ND - Tape & Reel (TR) 3757-3.0SMCJ30A_R1_00001CT-ND - Cut Tape (CT) 3757-3.0SMCJ30A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ30A_R1_00001 |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,55000 € | 1,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,49444 € | 395,55 € |
1.600 | 0,45463 € | 727,41 € |
2.400 | 0,43436 € | 1.042,46 € |
4.000 | 0,41158 € | 1.646,32 € |
5.600 | 0,39809 € | 2.229,30 € |
8.000 | 0,39357 € | 3.148,56 € |
Unit Price without VAT: | 1,55000 € |
---|---|
Unit Price with VAT: | 1,84450 € |