
3.0SMCJ20A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ20A_R1_00001TR-ND - Tape & Reel (TR) 3757-3.0SMCJ20A_R1_00001CT-ND - Cut Tape (CT) 3757-3.0SMCJ20A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ20A_R1_00001 |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 92.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,39059 € | 312,47 € |
| 1.600 | 0,35762 € | 572,19 € |
| 2.400 | 0,34082 € | 817,97 € |
| 4.000 | 0,32194 € | 1.287,76 € |
| 5.600 | 0,31076 € | 1.740,26 € |
| 8.000 | 0,29990 € | 2.399,20 € |
| 20.000 | 0,29539 € | 5.907,80 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

