Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1SMB5933_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB5933_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB5933_R1_00001 |
Description | DIODE ZENER 22V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 18 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 16.7 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5933-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-1SMB5933-AU_R1_000A1TR-ND | 0,07775 € | Parametric Equivalent |
| 1PGSMB5933 | Taiwan Semiconductor Corporation | 0 | 1801-1PGSMB5933TR-ND | 0,12801 € | Parametric Equivalent |
| 1PGSMB5933 R5G | Taiwan Semiconductor Corporation | 1.602 | 1PGSMB5933R5GTR-ND | 0,00000 € | Parametric Equivalent |
| 1PGSMB5933H | Taiwan Semiconductor Corporation | 2.860 | 1801-1PGSMB5933HCT-ND | 0,60000 € | Parametric Equivalent |
| 1PGSMB5933HR5G | Taiwan Semiconductor Corporation | 1.449 | 1PGSMB5933HR5GCT-ND | 0,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500.000 | 0,07068 € | 35.340,00 € |
| Unit Price without VAT: | 0,07068 € |
|---|---|
| Unit Price with VAT: | 0,08411 € |




