Zener Diode 22 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PGSMB5933 R5G

DigiKey Part Number
1PGSMB5933R5GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PGSMB5933 R5G
Description
DIODE ZENER 22V 3W DO214AA
Customer Reference
Detailed Description
Zener Diode 22 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
17.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 16.7 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.602
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes