
1.5SMCJ85AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ85AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ85AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ85AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ85AS_R1_00001 |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,18763 € | 150,10 € |
| 1.600 | 0,16963 € | 271,41 € |
| 2.400 | 0,16045 € | 385,08 € |
| 4.000 | 0,15014 € | 600,56 € |
| 5.600 | 0,14403 € | 806,57 € |
| 8.000 | 0,13808 € | 1.104,64 € |
| 20.000 | 0,12504 € | 2.500,80 € |
| 40.000 | 0,11984 € | 4.793,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41000 € | 4,10 € |
| 100 | 0,26440 € | 26,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,38100 € | 3,81 € |
| 100 | 0,26090 € | 26,09 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

