1.5SMCJ64A-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,15538 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 790
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3.000
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,21890 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,28269 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,27623 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,13580 €
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: 1,61134 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3.988
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 30.644
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 0,09562 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,14387 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 7.173
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,36447 €
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ64A-AU_R1_000A1

DigiKey Part Number
3757-1.5SMCJ64A-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMCJ64A-AU_R1_000A1
Description
TVS DIODE 64VWM 103VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
14.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,19239 €7.695,60 €
Manufacturers Standard Package
Unit Price without VAT:0,19239 €
Unit Price with VAT:0,22894 €