
1.5SMCJ170AS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1.5SMCJ170AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ170AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ170AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ170AS_R1_00001 |
Description | TVS DIODE 170VWM 275VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,18938 € | 151,50 € |
1.600 | 0,17121 € | 273,94 € |
2.400 | 0,16195 € | 388,68 € |
4.000 | 0,15153 € | 606,12 € |
5.600 | 0,14536 € | 814,02 € |
8.000 | 0,13937 € | 1.114,96 € |
20.000 | 0,12621 € | 2.524,20 € |
40.000 | 0,12095 € | 4.838,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,77000 € | 0,77 € |
10 | 0,48300 € | 4,83 € |
100 | 0,31360 € | 31,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,59000 € | 0,59 € |
10 | 0,39800 € | 3,98 € |
100 | 0,27280 € | 27,28 € |
Unit Price without VAT: | 0,59000 € |
---|---|
Unit Price with VAT: | 0,70210 € |