
1.5SMC43AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC43AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC43AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC43AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC43AS_R1_00001 |
Description | TVS DIODE 36.8VWM 59.3V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 25.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,18999 € | 151,99 € |
| 1.600 | 0,17176 € | 274,82 € |
| 2.400 | 0,16248 € | 389,95 € |
| 4.000 | 0,15203 € | 608,12 € |
| 5.600 | 0,14584 € | 816,70 € |
| 8.000 | 0,13982 € | 1.118,56 € |
| 20.000 | 0,12662 € | 2.532,40 € |
| 40.000 | 0,12134 € | 4.853,60 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

