
1.5SMC10AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC10AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC10AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC10AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC10AS_R1_00001 |
Description | TVS DIODE 8.55VWM 14.5V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 103A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,21795 € | 174,36 € |
| 1.600 | 0,19750 € | 316,00 € |
| 2.400 | 0,18708 € | 448,99 € |
| 4.000 | 0,17537 € | 701,48 € |
| 5.600 | 0,16843 € | 943,21 € |
| 8.000 | 0,16168 € | 1.293,44 € |
| 20.000 | 0,14687 € | 2.937,40 € |
| 40.000 | 0,14395 € | 5.758,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

