
ZDF24-S25 | |
|---|---|
DigiKey Part Number | ZDF24-S25-ND |
Manufacturer | |
Manufacturer Product Number | ZDF24-S25 |
Description | ENCLOSURE STL 30.75"L X 23.62"W |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 30.750" L x 23.620" W (781.05mm x 599.95mm) X 24.090" (611.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Enclosure | |
Size / Dimension | 30.750" L x 23.620" W (781.05mm x 599.95mm) | |
Height | 24.090" (611.89mm) | |
Area (L x W) | 726in² (4686cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - | |
Base Product Number |



