


ZDF242430 | |
|---|---|
DigiKey Part Number | 298-13007-ND |
Manufacturer | |
Manufacturer Product Number | ZDF242430 |
Description | BOX STEEL GRAY 31.06"L X 23.62"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door 31.060" L x 23.620" W (788.92mm x 599.95mm) X 24.090" (611.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 31.060" L x 23.620" W (788.92mm x 599.95mm) | |
Height | 24.090" (611.89mm) | |
Area (L x W) | 734in² (4735cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.811,01000 € | 4.811,01 € |
| Unit Price without VAT: | 4.811,01000 € |
|---|---|
| Unit Price with VAT: | 5.725,10190 € |


