Direct
Similar

WS35-50-C | |
|---|---|
DigiKey Part Number | WS35-50-C-ND |
Manufacturer | |
Manufacturer Product Number | WS35-50-C |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.350" (8.89mm) |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Panduit Corp | Color Natural |
Packaging Bulk | Width 0.220" (5.59mm) |
Part Status Obsolete | Height 1.070" (27.18mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.187" ~ 0.192" (4.75mm ~ 4.88mm) |
Type Attributes Locking, Round, Standoff | Material Flammability Rating UL94 V-2 |
Opening Size 0.350" (8.89mm) | Panel Thickness 0.030" ~ 0.080" (0.76mm ~ 2.03mm) |
Mounting Type Arrowhead, Winged | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLCSE-370-8-01 | Essentra Components | 0 | SLCSE-370-8-01-ND | 0,29283 € | Direct |
| STL-350-8-01 | Essentra Components | 500 | STL-350-8-01-ND | 0,31000 € | Similar |


