
SLCSE-370-8-01 | |
|---|---|
DigiKey Part Number | SLCSE-370-8-01-ND |
Manufacturer | |
Manufacturer Product Number | SLCSE-370-8-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.350" (8.89mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Packaging Bulk | Width 0.250" (6.35mm) |
Part Status Active | Height 1.210" (30.73mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.187" (4.75mm) |
Type Attributes Locking, Round, Standoff | Material Flammability Rating UL94 V-2 |
Opening Size 0.350" (8.89mm) | Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Mounting Type Arrowhead, Winged | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29283 € | 292,83 € |
| Unit Price without VAT: | 0,29283 € |
|---|---|
| Unit Price with VAT: | 0,34847 € |

