Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
UTPSPL9MY | |
|---|---|
DigiKey Part Number | 298-UTPSPL9MY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL9MY |
Description | PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 29.53' (9.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 29.53' (9.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PAT30WHS | StarTech.com | 0 | 5214-N6PAT30WHS-ND | 15,86000 € | Parametric Equivalent |
| N6PATCH30WH | StarTech.com | 21 | 5214-N6PATCH30WH-ND | 18,93000 € | Parametric Equivalent |
| TRD695PL-30 | L-com | 0 | 5073-TRD695PL-30-ND | 64,77000 € | Parametric Equivalent |
| TRD695WHT-30 | L-com | 0 | 5073-TRD695WHT-30-ND | 11,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,75200 € | 287,52 € |
| Unit Price without VAT: | 28,75200 € |
|---|---|
| Unit Price with VAT: | 34,21488 € |





