
N6PATCH30WH | |
|---|---|
DigiKey Part Number | 5214-N6PATCH30WH-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH30WH |
Description | 30FT WHITE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 30.00' (9.14m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,93000 € | 18,93 € |
| 10 | 16,08900 € | 160,89 € |
| 25 | 15,08160 € | 377,04 € |
| 50 | 14,36200 € | 718,10 € |
| 100 | 13,67690 € | 1.367,69 € |
| 250 | 12,82136 € | 3.205,34 € |
| 500 | 12,21022 € | 6.105,11 € |
| Unit Price without VAT: | 18,93000 € |
|---|---|
| Unit Price with VAT: | 22,52670 € |

