Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
UTPSPL8MBUY | |
|---|---|
DigiKey Part Number | 298-UTPSPL8MBUY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL8MBUY |
Description | PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 26.25' (8.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 26.25' (8.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP25BU | Panduit Corp | 5 | 298-16427-ND | 29,92000 € | Parametric Equivalent |
| 73-8892-25 | Cinch Connectivity Solutions | 0 | 116-73-8892-25-ND | 8,84775 € | Parametric Equivalent |
| BC-6UE025F | Cinch Connectivity Solutions | 42 | 116-BC-6UE025F-ND | 9,12000 € | Parametric Equivalent |
| C601106025 | Belden Inc. | 0 | BEL26773-ND | 26,64000 € | Parametric Equivalent |
| C6PATCH25BL | StarTech.com | 22 | 5214-C6PATCH25BL-ND | 17,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,65000 € | 266,50 € |
| Unit Price without VAT: | 26,65000 € |
|---|---|
| Unit Price with VAT: | 31,71350 € |














