
UTP28SP25BU | |
|---|---|
DigiKey Part Number | 298-16427-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP25BU |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,30000 € | 30,30 € |
| 10 | 28,17600 € | 281,76 € |
| 25 | 27,37120 € | 684,28 € |
| 50 | 26,77660 € | 1.338,83 € |
| 100 | 26,19420 € | 2.619,42 € |
| 250 | 25,44228 € | 6.360,57 € |
| 500 | 24,88692 € | 12.443,46 € |
| 1.000 | 24,34299 € | 24.342,99 € |
| 2.500 | 23,64061 € | 59.101,52 € |
| Unit Price without VAT: | 30,30000 € |
|---|---|
| Unit Price with VAT: | 36,05700 € |

