Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
UTPSPL6MBLY | |
|---|---|
DigiKey Part Number | 298-UTPSPL6MBLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL6MBLY |
Description | PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 19.69' (6.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP20BL | Panduit Corp | 0 | 298-16419-ND | 26,65000 € | Parametric Equivalent |
| BC-6UK020F | Cinch Connectivity Solutions | 42 | 116-BC-6UK020F-ND | 8,01000 € | Parametric Equivalent |
| C601100020 | Belden Inc. | 0 | BEL26704-ND | 23,64000 € | Parametric Equivalent |
| DK-1611-020/BL | Assmann WSW Components | 0 | AE10540-ND | 10,01000 € | Parametric Equivalent |
| MP-64RJ4528GK-020 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GK-020-ND | 12,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,96100 € | 229,61 € |
| Unit Price without VAT: | 22,96100 € |
|---|---|
| Unit Price with VAT: | 27,32359 € |














