Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695BLK-20 | |
|---|---|
DigiKey Part Number | 5073-TRD695BLK-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD695BLK-20 |
Description | CBL RJ45/RJ45 CAT6 BLACK 20FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 20.00' (6.10m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SFBLK-20F | L-com | 0 | 5073-TRD695SFBLK-20F-ND | 48,88000 € | Parametric Equivalent |
| TRDE695BLK-20 | L-com | 0 | 5073-TRDE695BLK-20-ND | 9,12000 € | Parametric Equivalent |
| BC-6UK020F | Cinch Connectivity Solutions | 42 | 116-BC-6UK020F-ND | 8,01000 € | Parametric Equivalent |
| C601100020 | Belden Inc. | 0 | BEL26704-ND | 23,64000 € | Parametric Equivalent |
| DK-1611-020/BL | Assmann WSW Components | 0 | AE10540-ND | 10,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,61000 € | 42,61 € |
| 10 | 36,21700 € | 362,17 € |
| 25 | 33,95040 € | 848,76 € |
| 50 | 32,33100 € | 1.616,55 € |
| 100 | 30,78970 € | 3.078,97 € |
| 250 | 28,86464 € | 7.216,16 € |
| Unit Price without VAT: | 42,61000 € |
|---|---|
| Unit Price with VAT: | 50,70590 € |













