Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
UTPSPL15MY | |
|---|---|
DigiKey Part Number | 298-UTPSPL15MY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL15MY |
Description | PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 49.21' (15.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8896-50 | Cinch Connectivity Solutions | 0 | 116-73-8896-50-ND | 15,50980 € | Parametric Equivalent |
| AMJE0909-1500-WHB-24 | Assmann WSW Components | 0 | AMJE0909-1500-WHB-24-ND | 5,66750 € | Parametric Equivalent |
| DK-1611-050/WH | Assmann WSW Components | 0 | DK-1611-050/WH-ND | 21,01720 € | Parametric Equivalent |
| MP-64RJ4528GW-050 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GW-050-ND | 25,31000 € | Parametric Equivalent |
| MP-64RJ45UNNW-050 | Amphenol Cables on Demand | 3 | MP-64RJ45UNNW-050-ND | 29,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,44500 € | 394,45 € |
| Unit Price without VAT: | 39,44500 € |
|---|---|
| Unit Price with VAT: | 46,93955 € |









