Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695WHT-50 | |
|---|---|
DigiKey Part Number | 5073-TRD695WHT-50-ND |
Manufacturer | |
Manufacturer Product Number | TRD695WHT-50 |
Description | CBL RJ45/RJ45 CAT6 WHITE 50FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695PL-50 | L-com | 0 | 5073-TRD695PL-50-ND | 89,16000 € | Parametric Equivalent |
| 73-8896-50 | Cinch Connectivity Solutions | 0 | 116-73-8896-50-ND | 15,50980 € | Parametric Equivalent |
| AMJE0909-1500-WHB-24 | Assmann WSW Components | 0 | AMJE0909-1500-WHB-24-ND | 5,66750 € | Parametric Equivalent |
| DK-1611-050/WH | Assmann WSW Components | 0 | DK-1611-050/WH-ND | 21,01720 € | Parametric Equivalent |
| MP-64RJ4528GW-050 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GW-050-ND | 25,31000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,56000 € | 70,56 € |
| Unit Price without VAT: | 70,56000 € |
|---|---|
| Unit Price with VAT: | 83,96640 € |








