UTPSPL15MBLY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 15,22920 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 5,85400 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 6
Unit Price: 28,45000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 21,53720 €
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 25,63000 €
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 10
Unit Price: 29,90000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 2
Unit Price: 21,63000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 83
Unit Price: 19,89000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 7
Unit Price: 19,86000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: 22,16000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 27,89000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 50,43000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 41,74000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 64,15000 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPSPL15MBLY

DigiKey Part Number
298-UTPSPL15MBLY-ND
Manufacturer
Manufacturer Product Number
UTPSPL15MBLY
Description
PATCH CORD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
49.21' (15.00m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1039,94100 €399,41 €
Unit Price without VAT:39,94100 €
Unit Price with VAT:47,52979 €