Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C6PATCH50BK | |
|---|---|
DigiKey Part Number | 5214-C6PATCH50BK-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH50BK |
Description | BLACK CAT6 UTP PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 50.00' (15.24m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6LPATCH50BK | StarTech.com | 4 | 5214-N6LPATCH50BK-ND | 19,77000 € | Parametric Equivalent |
| N6PAT50BLKS | StarTech.com | 9 | 5214-N6PAT50BLKS-ND | 22,06000 € | Parametric Equivalent |
| N6PATCH50BK | StarTech.com | 0 | 5214-N6PATCH50BK-ND | 27,77000 € | Parametric Equivalent |
| 73-8891-50 | Cinch Connectivity Solutions | 0 | 116-73-8891-50-ND | 15,16020 € | Parametric Equivalent |
| AMJE0909-1500-BKB-24 | Assmann WSW Components | 0 | AMJE0909-1500-BKB-24-ND | 5,71300 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,32000 € | 28,32 € |
| 10 | 24,06900 € | 240,69 € |
| 25 | 22,56200 € | 564,05 € |
| 50 | 21,48560 € | 1.074,28 € |
| 100 | 20,46110 € | 2.046,11 € |
| 250 | 19,18152 € | 4.795,38 € |
| Unit Price without VAT: | 28,32000 € |
|---|---|
| Unit Price with VAT: | 33,70080 € |












