Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPSP9MORY | |
|---|---|
DigiKey Part Number | UTPSP9MORY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP9MORY |
Description | COPPER PATCH CORD, CAT 6, ORANGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 29.53' (9.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 29.53' (9.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Orange |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP29OR | Panduit Corp | 0 | UTP28SP29OR-ND | 29,86800 € | Parametric Equivalent |
| UTP28SP30OR | Panduit Corp | 0 | UTP28SP30OR-ND | 30,48600 € | Parametric Equivalent |
| UTP28SP31OR | Panduit Corp | 0 | UTP28SP31OR-ND | 31,06200 € | Parametric Equivalent |
| UTP28SP9MOR | Panduit Corp | 0 | UTP28SP9MOR-ND | 30,20400 € | Parametric Equivalent |
| UTPSP30ORY | Panduit Corp | 0 | UTPSP30ORY-ND | 31,06200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,78100 € | 307,81 € |
| Unit Price without VAT: | 30,78100 € |
|---|---|
| Unit Price with VAT: | 36,62939 € |






