UTP28SP30OR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 29,86800 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 31,06200 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 31,18300 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 30,20400 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 31,06200 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 30,78100 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP30OR

DigiKey Part Number
UTP28SP30OR-ND
Manufacturer
Manufacturer Product Number
UTP28SP30OR
Description
COPPER PATCH CORD, CATEGORY 6 PE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
30.00' (9.14m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Orange
Part Status
Active
Features
Latch Lock, Molded Plugs
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP28SP29ORPanduit Corp0UTP28SP29OR-ND29,86800 €Parametric Equivalent
UTP28SP31ORPanduit Corp0UTP28SP31OR-ND31,06200 €Parametric Equivalent
UTP28SP9.5MORPanduit Corp0UTP28SP9.5MOR-ND31,18300 €Parametric Equivalent
UTP28SP9MORPanduit Corp0UTP28SP9MOR-ND30,20400 €Parametric Equivalent
UTPSP30ORYPanduit Corp0UTPSP30ORY-ND31,06200 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1030,48600 €304,86 €
Unit Price without VAT:30,48600 €
Unit Price with VAT:36,27834 €