Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPSP25MORY | |
|---|---|
DigiKey Part Number | UTPSP25MORY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP25MORY |
Description | COPPER PATCH CORD, CATEGORY 6, O |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 82.02' (25.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 82.02' (25.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Orange |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP25MOR | Panduit Corp | 0 | UTP28SP25MOR-ND | 60,67400 € | Parametric Equivalent |
| UTP28SP80OR | Panduit Corp | 0 | UTP28SP80OR-ND | 59,52700 € | Parametric Equivalent |
| UTP28SP85OR | Panduit Corp | 0 | UTP28SP85OR-ND | 62,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 61,84500 € | 618,45 € |
| Unit Price without VAT: | 61,84500 € |
|---|---|
| Unit Price with VAT: | 73,59555 € |




