Parametric Equivalent
Parametric Equivalent

UTP28SP80OR | |
|---|---|
DigiKey Part Number | UTP28SP80OR-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP80OR |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 80.00' (24.38m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 80.00' (24.38m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Orange |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP25MOR | Panduit Corp | 0 | UTP28SP25MOR-ND | 60,67400 € | Parametric Equivalent |
| UTPSP25MORY | Panduit Corp | 0 | UTPSP25MORY-ND | 61,84500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 59,52700 € | 595,27 € |
| Unit Price without VAT: | 59,52700 € |
|---|---|
| Unit Price with VAT: | 70,83713 € |



