Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
UTPSP19MGYY | |
|---|---|
DigiKey Part Number | UTPSP19MGYY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP19MGYY |
Description | COPPER PATCH CORD, CAT 6, GRAY U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 62.34' (19.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 62.34' (19.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Gray |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP19MGY | Panduit Corp | 0 | UTP28SP19MGY-ND | 49,01000 € | Parametric Equivalent |
| UTP28SP60GY | Panduit Corp | 0 | UTP28SP60GY-ND | 47,66300 € | Parametric Equivalent |
| UTP28SP65GY | Panduit Corp | 0 | UTP28SP65GY-ND | 50,52200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 49,94100 € | 499,41 € |
| Unit Price without VAT: | 49,94100 € |
|---|---|
| Unit Price with VAT: | 59,42979 € |


