Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP60GY | |
|---|---|
DigiKey Part Number | UTP28SP60GY-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP60GY |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 60.00' (18.29m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 60.00' (18.29m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Gray |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP18MGY | Panduit Corp | 0 | UTP28SP18MGY-ND | 47,11900 € | Parametric Equivalent |
| UTP28SP19MGY | Panduit Corp | 0 | UTP28SP19MGY-ND | 49,01000 € | Parametric Equivalent |
| UTPSP18MGYY | Panduit Corp | 0 | UTPSP18MGYY-ND | 48,02600 € | Parametric Equivalent |
| UTPSP19MGYY | Panduit Corp | 0 | UTPSP19MGYY-ND | 49,94100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,66300 € | 476,63 € |
| Unit Price without VAT: | 47,66300 € |
|---|---|
| Unit Price with VAT: | 56,71897 € |

