UTPSP10BLY-Q is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 39
Unit Price: 18,60000 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPSP10BLY-Q

DigiKey Part Number
UTPSP10BLY-Q-ND
Manufacturer
Manufacturer Product Number
UTPSP10BLY-Q
Description
COPPER PATCH CORD, CAT 6, BLACK
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
10.00' (3.05m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Black
Part Status
Obsolete
Features
Latch Lock, Molded Plugs
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTPSP10BLYPanduit Corp39298-12959-ND18,60000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes