Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPKSP5OR | |
|---|---|
DigiKey Part Number | UTPKSP5OR-ND |
Manufacturer | |
Manufacturer Product Number | UTPKSP5OR |
Description | KEYED COPPER PATCH CORD, CAT 6, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 5.00' (1.52m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Orange |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP5OR | Panduit Corp | 10 | 298-16454-ND | 16,72000 € | Parametric Equivalent |
| UTPSPL1.5MORY | Panduit Corp | 0 | 298-UTPSPL1.5MORY-ND | 14,44000 € | Parametric Equivalent |
| N201-005-OR | Eaton Tripp Lite | 143 | TL934-ND | 4,90000 € | Parametric Equivalent |
| N6PAT5ORS | StarTech.com | 11 | 5214-N6PAT5ORS-ND | 6,51000 € | Parametric Equivalent |
| N6PATCH5OR | StarTech.com | 270 | 5214-N6PATCH5OR-ND | 5,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,83400 € | 168,34 € |
| Unit Price without VAT: | 16,83400 € |
|---|---|
| Unit Price with VAT: | 20,03246 € |






