
N6PATCH5OR | |
|---|---|
DigiKey Part Number | 5214-N6PATCH5OR-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH5OR |
Description | 5FT ORANGE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,74500 € | 47,45 € |
| 25 | 4,44800 € | 111,20 € |
| 50 | 4,23560 € | 211,78 € |
| 100 | 4,03330 € | 403,33 € |
| 250 | 3,78080 € | 945,20 € |
| 500 | 3,60044 € | 1.800,22 € |
| 1.000 | 3,42873 € | 3.428,73 € |
| 2.500 | 3,21435 € | 8.035,88 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |

