Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPK6A10OR | |
|---|---|
DigiKey Part Number | UTPK6A10OR-ND |
Manufacturer | |
Manufacturer Product Number | UTPK6A10OR |
Description | KEYED COPPER PATCH CORD, CAT 6A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 10.00' (3.05m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Orange |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX10OR | Panduit Corp | 13 | 298-UTP6AX10OR-ND | 27,14000 € | Parametric Equivalent |
| UTP6AX3MOR | Panduit Corp | 0 | 298-UTP6AX3MOR-ND | 24,62100 € | Parametric Equivalent |
| UTPK6A3MOR | Panduit Corp | 0 | UTPK6A3MOR-ND | 26,24800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,38300 € | 263,83 € |
| Unit Price without VAT: | 26,38300 € |
|---|---|
| Unit Price with VAT: | 31,39577 € |



