
UTP6AX10OR | |
|---|---|
DigiKey Part Number | 298-UTP6AX10OR-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX10OR |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,48000 € | 27,48 € |
| 10 | 25,55500 € | 255,55 € |
| 25 | 24,82480 € | 620,62 € |
| 50 | 24,28600 € | 1.214,30 € |
| 100 | 23,75780 € | 2.375,78 € |
| 250 | 23,07620 € | 5.769,05 € |
| 500 | 22,57272 € | 11.286,36 € |
| 1.000 | 22,07937 € | 22.079,37 € |
| 2.500 | 21,44270 € | 53.606,75 € |
| Unit Price without VAT: | 27,48000 € |
|---|---|
| Unit Price with VAT: | 32,70120 € |

