Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UTP6AX5GY | |
|---|---|
DigiKey Part Number | 298-UTP6AX5GY-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX5GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX1.5MGY | Panduit Corp | 0 | 298-UTP6AX1.5MGY-ND | 20,72400 € | Parametric Equivalent |
| BC-1UG005F | Cinch Connectivity Solutions | 148 | 116-BC-1UG005F-ND | 4,68000 € | Parametric Equivalent |
| RJE1Y33A53162401 | Amphenol CS (Commercial Products) | 465 | 664-RJE1Y33A53162401-ND | 4,66000 € | Parametric Equivalent |
| RJE1Y33A53C42401 | Amphenol CS (Commercial Products) | 140 | 664-RJE1Y33A53C42401-ND | 6,27000 € | Parametric Equivalent |
| TRD630A-DS-GRY-05F | L-com | 0 | 5073-TRD630A-DS-GRY-05F-ND | 24,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,77800 € | 207,78 € |
| Unit Price without VAT: | 20,77800 € |
|---|---|
| Unit Price with VAT: | 24,72582 € |









