Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD630A-DS-GRY-5F | |
|---|---|
DigiKey Part Number | 5073-TRD630A-DS-GRY-5F-ND |
Manufacturer | |
Manufacturer Product Number | TRD630A-DS-GRY-5F |
Description | CAT6A 30AWG UTP SPRING BOOT, CM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD630A-DS-GRY-05F | L-com | 0 | 5073-TRD630A-DS-GRY-05F-ND | 24,05000 € | Parametric Equivalent |
| TRD695ACL-GRY-05F | L-com | 0 | 5073-TRD695ACL-GRY-05F-ND | 15,98000 € | Parametric Equivalent |
| TRD695ACL-GRY-5F | L-com | 0 | 5073-TRD695ACL-GRY-5F-ND | 23,45000 € | Parametric Equivalent |
| BC-1UG005F | Cinch Connectivity Solutions | 148 | 116-BC-1UG005F-ND | 4,64000 € | Parametric Equivalent |
| RJE1Y33A53162401 | Amphenol CS (Commercial Products) | 468 | 664-RJE1Y33A53162401-ND | 4,62000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,90000 € | 30,90 € |
| Unit Price without VAT: | 30,90000 € |
|---|---|
| Unit Price with VAT: | 36,77100 € |









