Parametric Equivalent

UTP6AX11MBU | |
|---|---|
DigiKey Part Number | 298-UTP6AX11MBU-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX11MBU |
Description | COPPER PATCH CORD 6AX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 36.09' (11.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 36.09' (11.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX35BU | Panduit Corp | 16 | 298-UTP6AX35BU-ND | 49,23000 € | Parametric Equivalent |
| UZPPBU35 | Panduit Corp | 0 | UZPPBU35-ND | 97,19800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,74400 € | 457,44 € |
| Unit Price without VAT: | 45,74400 € |
|---|---|
| Unit Price with VAT: | 54,43536 € |



