Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP6AX35BU

DigiKey Part Number
298-UTP6AX35BU-ND
Manufacturer
Manufacturer Product Number
UTP6AX35BU
Description
COPPER PATCH CORD 6AX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
35.00' (10.67m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Blue
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,62000 €49,62 €
1046,13700 €461,37 €
2544,81640 €1.120,41 €
5043,84120 €2.192,06 €
10042,88570 €4.288,57 €
25041,65224 €10.413,06 €
50040,74120 €20.370,60 €
1.00039,84861 €39.848,61 €
Manufacturers Standard Package
Unit Price without VAT:49,62000 €
Unit Price with VAT:59,04780 €