Parametric Equivalent

UTP6AX0.5MYL | |
|---|---|
DigiKey Part Number | 298-UTP6AX0.5MYL-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX0.5MYL |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09484747756005 | HARTING | 14 | 09484747756005-ND | 15,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,82400 € | 178,24 € |
| Unit Price without VAT: | 17,82400 € |
|---|---|
| Unit Price with VAT: | 21,21056 € |


