
09484747756005 | |
|---|---|
DigiKey Part Number | 09484747756005-ND |
Manufacturer | |
Manufacturer Product Number | 09484747756005 |
Description | CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,14000 € | 15,14 € |
| 10 | 12,86200 € | 128,62 € |
| 25 | 12,05640 € | 301,41 € |
| 50 | 11,48080 € | 574,04 € |
| 100 | 10,93310 € | 1.093,31 € |
| 250 | 10,24920 € | 2.562,30 € |
| 500 | 9,76056 € | 4.880,28 € |
| Unit Price without VAT: | 15,14000 € |
|---|---|
| Unit Price with VAT: | 18,01660 € |

