MFR Recommended

UTP28SP1BL-Q | |
|---|---|
DigiKey Part Number | UTP28SP1BL-Q-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP1BL-Q |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 1.00' (304.8mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Obsolete | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP1BL | Panduit Corp | 40 | 298-16414-ND | 14,00000 € | MFR Recommended |


