
UTP28SP1BL | |
|---|---|
DigiKey Part Number | 298-16414-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP1BL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,17000 € | 14,17 € |
| 10 | 13,18500 € | 131,85 € |
| 25 | 12,80920 € | 320,23 € |
| 50 | 12,53160 € | 626,58 € |
| 100 | 12,25980 € | 1.225,98 € |
| 250 | 11,90880 € | 2.977,20 € |
| 500 | 11,64970 € | 5.824,85 € |
| 1.000 | 11,39577 € | 11.395,77 € |
| 2.500 | 11,06812 € | 27.670,30 € |
| Unit Price without VAT: | 14,17000 € |
|---|---|
| Unit Price with VAT: | 16,86230 € |

