Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP12BL | |
|---|---|
DigiKey Part Number | 298-16393-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP12BL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 12.00' (3.66m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ4528GK-012 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GK-012-ND | 8,89000 € | Parametric Equivalent |
| MP-64RJ45UNNK-012 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ45UNNK-012-ND | 9,60000 € | Parametric Equivalent |
| N6PATCH12BK | StarTech.com | 53 | 5214-N6PATCH12BK-ND | 9,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,49500 € | 194,95 € |
| Unit Price without VAT: | 19,49500 € |
|---|---|
| Unit Price with VAT: | 23,19905 € |



