
N6PATCH12BK | |
|---|---|
DigiKey Part Number | 5214-N6PATCH12BK-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH12BK |
Description | 12FT BLACK CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 12.00' (3.66m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,73000 € | 9,73 € |
| 10 | 8,27200 € | 82,72 € |
| 25 | 7,75400 € | 193,85 € |
| 50 | 7,38400 € | 369,20 € |
| 100 | 7,03170 € | 703,17 € |
| 250 | 6,59168 € | 1.647,92 € |
| 500 | 6,27732 € | 3.138,66 € |
| 1.000 | 5,97810 € | 5.978,10 € |
| Unit Price without VAT: | 9,73000 € |
|---|---|
| Unit Price with VAT: | 11,57870 € |

