Parametric Equivalent

UTP28SP10VL | |
|---|---|
DigiKey Part Number | 298-16392-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP10VL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Violet | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,30000 € | 20,30 € |
| 10 | 18,87700 € | 188,77 € |
| 25 | 18,33880 € | 458,47 € |
| 50 | 17,94080 € | 897,04 € |
| 100 | 17,55110 € | 1.755,11 € |
| 250 | 17,04816 € | 4.262,04 € |
| 500 | 16,67662 € | 8.338,31 € |
| 1.000 | 16,31267 € | 16.312,67 € |
| 2.500 | 15,84287 € | 39.607,17 € |
| Unit Price without VAT: | 20,30000 € |
|---|---|
| Unit Price with VAT: | 24,15700 € |





